KOA RN73R2ATTD3301A05
| Manufacturer | |
| MPN | RN73R2ATTD3301A05 |
| LCSC Part # | C4076519 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.3kΩ ±0.05% 0.125W 0805 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4657 | $ 0.47 |
| 200+ | $ 0.1802 | $ 36.04 |
| 500+ | $ 0.1739 | $ 86.95 |
| 1,000+ | $ 0.1708 | $ 170.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805Q3K30V9 | RESI | 0805 | 2,486 | $ 1.1721 | ||
| PTFR0805A3K30N9 | RESI | 0805 | 2,595 | $ 0.163 | ||
| RG2012V-332-W-T5 | SUSUMU | 0805 | 0 | $ 0.9849 | ||
| RG2012V-332-W-T1 | SUSUMU | 0805 | 0 | $ 1.2228 | ||
| TNPU08053K30AZEN00 | VISHAY | 0805 | 0 | $ 1.3334 | ||
| RG2012V-332-P-T1 | SUSUMU | 0805 | 0 | $ 1.197 | ||
| RN73R2ATTD3301A25 | KOA | 0805 | 0 | $ 0.2107 | ||
| RN73R2ATTD3301A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| ERA-6ARW332V | PANASONIC | 0805 | 0 | $ 0.3118 | ||
| RG2012P-332-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RG2012N-332-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RG2012N-332-W-T1 | SUSUMU | 0805 | 0 | $ 0.3459 | ||
| RT0805WRE073K3L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805WRD073K3L | YAGEO | 0805 | 0 | $ 0.2488 | ||
| RT0805WRC073K3L | YAGEO | 0805 | 0 | $ 0.3733 | ||
| RT0805WRB073K3L | YAGEO | 0805 | 0 | $ 0.6823 | ||
| ERA-6VRW3301V | PANASONIC | 0805 | 0 | $ 0.2967 | ||
| CRT0805-PV-3301ELF | BOURNS | 0805 | 0 | $ 1.7515 | ||
| RN73H2ATTD3301A05 | KOA | 0805 | 0 | $ 0.5842 |

