LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMA02040C6200FB000 product image
Images for reference only

VISHAY MMA02040C6200FB000

Manufacturer
MPN
MMA02040C6200FB000
LCSC Part #
C4076122
Packaging
0204
Customer #
Key Attributes
RES 620Ω ±1% 400mW 0204
Datasheetpdf iconVISHAY MMA02040C6200FB000
RoHS Compliance1 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0304$ 0.03
200+$ 0.0118$ 2.36
500+$ 0.0114$ 5.70
1,000+$ 0.0112$ 11.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0204
Power(Watts)400mW
Resistance620Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMA02040C6200FB300VISHAY020435$ 0.0651
MLFA25FTC620RSEI(Stackpole Electronics Inc.)02040$ 0.0795
MLFM25FTC620RSEI(Stackpole Electronics Inc.)02040$ 0.053
MMA02040C6200FA300VISHAY02040$ 0.0293