LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B9E09RT3 product image
Images for reference only

VISHAY M55342E06B9E09RT3

Manufacturer
MPN
M55342E06B9E09RT3
LCSC Part #
C4075864
Packaging
-
Customer #
Key Attributes
RES 9.09kΩ ±1% 150mW
Datasheetpdf iconVISHAY M55342E06B9E09RT3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2833$ 4.28
300+$ 1.6576$ 497.28
600+$ 1.6$ 960.00
900+$ 1.5712$ 1414.08
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance9.09kΩ
Power(Watts)150mW
Temperature Coefficient±25ppm/℃
Tolerance±1%