TE Connectivity RP73D2A11RBTG
| Manufacturer | |
| MPN | RP73D2A11RBTG |
| LCSC Part # | C4075471 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 11Ω ±0.1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 11Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 11Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4884 | $ 0.49 |
| 250+ | $ 0.1887 | $ 47.18 |
| 500+ | $ 0.1824 | $ 91.20 |
| 1,000+ | $ 0.1792 | $ 179.20 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 11Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 11Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05BTC0110 | Viking | 0805 | 4,680 | $0.0227 $0.0344 | ||
| RT0805BRD0711RL | YAGEO | 0805 | 4,490 | $ 0.0383 | ||
| TC0525B110JT5G | UNI-ROYAL | 0805 | 280 | $ 0.0142 | ||
| RP73D2A11RBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RT0805BRC0711RL | YAGEO | 0805 | 0 | $ 0.0864 | ||
| CRT0805-BW-11R0ELF | BOURNS | 0805 | 0 | $ 0.3533 | ||
| RT0805BRB0711RL | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A11RBTD | TE Connectivity | 0805 | 0 | $ 0.2114 | ||
| RT0805WRC0711RL | YAGEO | 0805 | 0 | $ 0.3081 | ||
| CRT0805-BY-11R0ELF | BOURNS | 0805 | 0 | $ 0.0829 | ||
| RNCF0805BTC11R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RNCF0805BTE11R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE11R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| AT0805BRD0711RL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRE0711RL | YAGEO | 0805 | 0 | $ 0.0569 | ||
| TNPW080511R0BEEA | VISHAY | 0805 | 0 | $ 0.1796 | ||
| TNPW080511R0BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E11R0BBW | VISHAY | 0805 | 0 | $ 6.0272 | ||
| P0805E11R0BBT | VISHAY | 0805 | 0 | $ 6.0272 | ||
| 3-1625868-1 | TE Connectivity | 0805 | 0 | $ 0.1217 |

