VISHAY CRCW08054R75FKTA
| Manufacturer | |
| MPN | CRCW08054R75FKTA |
| LCSC Part # | C4075406 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.75Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 4.75Ω | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 4.75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0225 | $ 0.02 |
| 200+ | $ 0.0087 | $ 1.74 |
| 500+ | $ 0.0084 | $ 4.20 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 4.75Ω | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 4.75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F4R75TS | FOJAN | 0805 | 6,000 | $ 0.0044 | ||
| RTT054R75FTP | RALEC | 0805 | 2,750 | $ 0.0047 | ||
| CR0805F4R75P05 | EVER OHMS | 0805 | 1,900 | $ 0.0023 | ||
| 0805W8F475KT5E | UNI-ROYAL | 0805 | 250 | $ 0.0023 | ||
| CRCW08054R75FKEA | VISHAY | 0805 | 0 | $ 0.0056 | ||
| CRCW08054R75FKEAC | VISHAY | 0805 | 0 | $ 0.0229 | ||
| SR732ARTTD4R75F | KOA | 0805 | 0 | $ 0.3204 | ||
| ESR10EZPF4R75 | ROHM | 0805 | 0 | $ 0.0227 | ||
| SR732ATTD4R75F | KOA | 0805 | 0 | $ 0.0625 | ||
| RCS08054R75FKEA | VISHAY | 0805 | 0 | $ 0.0444 | ||
| CRCW08054R75FKEAHP | VISHAY | 0805 | 0 | $ 0.0556 | ||
| SR732ATTD4R75D | KOA | 0805 | 0 | $ 0.0965 | ||
| RCS2012F4R75CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RMCF0805FT4R75 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0033 | ||
| RS-05L4R75FT | FH | 0805 | 0 | $ 0.0047 | ||
| WR08W4R75FTL | Walsin | 0805 | 0 | $ 0.004 | ||
| RC0805FR-074R75L | YAGEO | 0805 | 0 | $ 0.0034 | ||
| AA0805FR-074R75L | YAGEO | 0805 | 0 | $ 0.0177 | ||
| AC0805FR-074R75L | YAGEO | 0805 | 0 | $ 0.0118 | ||
| AF0805FR-074R75L | YAGEO | 0805 | 0 | $ 0.0439 |

