Venkel TFCR0402-16W-E-3000DT-1K
| Manufacturer | |
| MPN | TFCR0402-16W-E-3000DT-1K |
| LCSC Part # | C4074866 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 300Ω ±0.5% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Resistance | 300Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Resistance | 300Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0108 | $ 0.01 |
| 200+ | $ 0.0042 | $ 0.84 |
| 500+ | $ 0.0041 | $ 2.05 |
| 1,000+ | $ 0.004 | $ 4.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Resistance | 300Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Resistance | 300Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1ETTP3000D25 | KOA | 0402 | 0 | $ 0.048 | ||
| ERA-2AED301X | PANASONIC | 0402 | 0 | $ 0.0263 | ||
| RNCF0402DKE300R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RNCF0402DTE300R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0187 | ||
| RG1005P-301-D-T10 | SUSUMU | 0402 | 0 | $ 0.013 | ||
| TFCR0402-16W-E-3000DT | Venkel | 0402 | 0 | $ 0.0094 | ||
| ARG02DTC3000 | Viking | 0402 | 0 | $ 0.0074 | ||
| RT0402DRD07300RL | YAGEO | 0402 | 0 | $ 0.0332 | ||
| MCS04020D3000DE000 | VISHAY | 0402 | 0 | $ 0.0359 | ||
| RR0510P-301-D | SUSUMU | 0402 | 0 | $ 0.0061 | ||
| RN73R1ETTP3000D10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RG1005N-301-D-T10 | SUSUMU | 0402 | 0 | $ 0.1392 | ||
| RN73R1ETTP3000C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2AEC3000X | PANASONIC | 0402 | 0 | $ 0.0879 | ||
| AT0402CRD07300RL | YAGEO | 0402 | 0 | $ 0.0785 | ||
| RT0402CRD07300RL | YAGEO | 0402 | 0 | $ 0.0367 | ||
| RG1005V-301-D-T10 | SUSUMU | 0402 | 0 | $ 0.7425 | ||
| RN73R1ETTP3000D50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RNCF0402DTC300R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| AT0402DRE07300RL | YAGEO | 0402 | 0 | $ 0.0302 |

