VISHAY PHP00805H5360BBT1
| Manufacturer | |
| MPN | PHP00805H5360BBT1 |
| LCSC Part # | C4074783 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 536Ω ±0.1% 62.5mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 536Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 536Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.694 | $ 0.69 |
| 200+ | $ 0.2682 | $ 53.64 |
| 500+ | $ 0.2591 | $ 129.55 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 536Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 536Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHP00805H5360BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RN73R2ATTD5360B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RNCF0805BTC536R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RT0805BRE07536RL | YAGEO | 0805 | 0 | $ 0.0569 | ||
| PHP00805E5360BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| CPF0805B536RE1 | TE Connectivity | 0805 | 0 | $ 0.1073 | ||
| CPF0805B536RE | TE Connectivity | 0805 | 0 | $ 0.1168 | ||
| RN73R2ATTD5360B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB5360V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-5360-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTE536R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE536R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0954 | ||
| RG2012P-5360-B-T5 | SUSUMU | 0805 | 0 | $ 0.0648 | ||
| TNPW0805536RBEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| AT0805BRD07536RL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD07536RL | YAGEO | 0805 | 0 | $ 0.0532 | ||
| TNPW0805536RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| PAT0805E5360BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| ERA-6VEB5360V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| 9-2176091-2 | TE Connectivity | 0805 | 0 | $ 0.1153 |

