SUSUMU RG2012N-162-D-T5
| Manufacturer | |
| MPN | RG2012N-162-D-T5 |
| LCSC Part # | C4074598 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.6kΩ ±0.5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.6kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.6kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.106 | $ 0.11 |
| 200+ | $ 0.0411 | $ 8.22 |
| 500+ | $ 0.0396 | $ 19.80 |
| 1,000+ | $ 0.0389 | $ 38.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.6kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.6kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05DTC1601 | Viking | 0805 | 300 | $ 0.0098 | ||
| RN73R2ATTD1601D10 | KOA | 0805 | 0 | $ 0.1257 | ||
| RG2012V-162-D-T5 | SUSUMU | 0805 | 0 | $ 0.6061 | ||
| RN73R2ATTD1601C10 | KOA | 0805 | 0 | $ 0.1873 | ||
| RT0805CRB071K6L | YAGEO | 0805 | 0 | $ 0.1235 | ||
| RN73R2ATTD1601D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| RN73R2ATTD1601D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD1601D50 | KOA | 0805 | 0 | $ 0.0603 | ||
| ERA-6AED162V | PANASONIC | 0805 | 0 | $ 0.0121 | ||
| RNCF0805DTE1K60 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0208 | ||
| RNCF0805DTC1K60 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKE1K60 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RG2012P-162-D-T5 | SUSUMU | 0805 | 0 | $ 0.0286 | ||
| RT0805DRD071K6L | YAGEO | 0805 | 0 | $ 0.0244 | ||
| AT0805DRE071K6L | YAGEO | 0805 | 0 | $ 0.1043 | ||
| RT0805DRE071K6L | YAGEO | 0805 | 0 | $ 0.0061 | ||
| TNPW08051K60DEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| MCU08050C1601DP500 | VISHAY | 0805 | 0 | $ 0.0499 | ||
| RN73R2ATTD1601B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| ERA-6ARB162V | PANASONIC | 0805 | 0 | $ 0.7779 |

