POWER INTEGRATIONS LNK364PN
| Manufacturer | |
| MPN | LNK364PN |
| LCSC Part # | C40740 |
| Packaging | DIP-8B |
| Customer # | |
| Key Attributes | LinkSwitch-XT Energy Efficient, Low Power Off-Line Switcher IC |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | DIP-8B | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 132kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - | |
| Voltage - Breakdown | 700V | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 60% | |
| Working Mode | DCM | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | DIP-8B | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 132kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 700V | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 60% | |
| Working Mode | DCM | |
| Feedback System | Secondary-Side Feedback |
Introduction
LinkSwitch-XT incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The startup and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry. LinkSwitch-XT combines a high-voltage power MOSFET switch with a power supply controller in one device. Unlike conventional PWM (pulse width modulator) controllers, a simple ON/OFF control regulates the output voltage. The controller consists of an oscillator, feedback (sense and logic) circuit, 5.8 V regulator, BYPASS pin undervoltage circuit, over-temperature protection, frequency jittering, current limit circuit, and leading edge blanking integrated with a 700 V power MOSFET. The LinkSwitch-XT incorporates additional circuitry for auto-restart.
Features
- Optimized for Lowest System Cost
- Proprietary IC trimming and transformer construction techniques enable Clampless designs with LNK362 for lower system cost, component count and higher efficiency
- Fully integrated auto-restart for short circuit and open loop protection
- Self-biased supply – saves transformer auxiliary winding and associated bias supply components
- Frequency jittering greatly reduces EMI
- Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
- Lowest component count switcher solution
- Features Superior to Linear/RCC
- Accurate hysteretic thermal shutdown protection – automatic recovery improves field reliability
- Universal input range allows worldwide operation
- Simple ON/OFF control, no loop compensation needed
- Eliminates bias winding – simpler, lower cost transformer
- Very low component count – higher reliability and single side printed circuit board
- Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions
- High bandwidth provides fast turn-on with no overshoot and excellent transient load response
- EcoSmart– Extremely Energy-Efficient
- Easily meets all global energy efficiency regulations with no added components
- No-load consumption < 300 mW without bias winding at 265 VAC input (< 50 mW with bias winding)
- ON/OFF control provides constant efficiency to very light loads – ideal for mandatory CEC regulations
Applications
- Chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio players, and shavers
- Supplies for appliances, industrial systems, and metering
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6004 | $ 0.60 |
| 10+ | $ 0.4784 | $ 4.78 |
| 50+ | $ 0.3954 | $ 19.77 |
| 100+ | $ 0.3319 | $ 33.19 |
| 500+ | $ 0.3027 | $ 151.35 |
| 1,000+ | $ 0.2848 | $ 284.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | DIP-8B | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 132kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - | |
| Voltage - Breakdown | 700V | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 60% | |
| Working Mode | DCM | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | DIP-8B | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 132kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 700V | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 60% | |
| Working Mode | DCM | |
| Feedback System | Secondary-Side Feedback |
Introduction
LinkSwitch-XT incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The startup and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry. LinkSwitch-XT combines a high-voltage power MOSFET switch with a power supply controller in one device. Unlike conventional PWM (pulse width modulator) controllers, a simple ON/OFF control regulates the output voltage. The controller consists of an oscillator, feedback (sense and logic) circuit, 5.8 V regulator, BYPASS pin undervoltage circuit, over-temperature protection, frequency jittering, current limit circuit, and leading edge blanking integrated with a 700 V power MOSFET. The LinkSwitch-XT incorporates additional circuitry for auto-restart.
Features
- Optimized for Lowest System Cost
- Proprietary IC trimming and transformer construction techniques enable Clampless designs with LNK362 for lower system cost, component count and higher efficiency
- Fully integrated auto-restart for short circuit and open loop protection
- Self-biased supply – saves transformer auxiliary winding and associated bias supply components
- Frequency jittering greatly reduces EMI
- Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
- Lowest component count switcher solution
- Features Superior to Linear/RCC
- Accurate hysteretic thermal shutdown protection – automatic recovery improves field reliability
- Universal input range allows worldwide operation
- Simple ON/OFF control, no loop compensation needed
- Eliminates bias winding – simpler, lower cost transformer
- Very low component count – higher reliability and single side printed circuit board
- Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions
- High bandwidth provides fast turn-on with no overshoot and excellent transient load response
- EcoSmart– Extremely Energy-Efficient
- Easily meets all global energy efficiency regulations with no added components
- No-load consumption < 300 mW without bias winding at 265 VAC input (< 50 mW with bias winding)
- ON/OFF control provides constant efficiency to very light loads – ideal for mandatory CEC regulations
Applications
- Chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio players, and shavers
- Supplies for appliances, industrial systems, and metering
C40740 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



