VISHAY P1206K3322FBW
| Manufacturer | |
| MPN | P1206K3322FBW |
| LCSC Part # | C4072640 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 33.2kΩ ±1% |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 33.2kΩ | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Resistance | 33.2kΩ | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2667 | $ 4.27 |
| 200+ | $ 1.6515 | $ 330.30 |
| 500+ | $ 1.594 | $ 797.00 |
| 1,000+ | $ 1.5652 | $ 1565.20 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 33.2kΩ | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Resistance | 33.2kΩ | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

