VISHAY TNPU06033K65BZEN00
| Manufacturer | |
| MPN | TNPU06033K65BZEN00 |
| LCSC Part # | C4072540 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.65kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9879 | $ 0.99 |
| 200+ | $ 0.3834 | $ 76.68 |
| 500+ | $ 0.3697 | $ 184.85 |
| 1,000+ | $ 0.3637 | $ 363.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA3AEB3651V | PANASONIC | 0603 | 1,965 | $ 0.0849 | ||
| ARG03BTC3651 | Viking | 0603 | 1,580 | $ 0.0274 | ||
| RT0603BRD073K65L | YAGEO | 0603 | 760 | $ 0.0359 | ||
| RT0603BRE073K65L | YAGEO | 0603 | 60 | $ 0.0299 | ||
| RN73R1JTTD3651B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RG1608V-3651-B-T5 | SUSUMU | 0603 | 0 | $ 0.9091 | ||
| TNPU06033K65AZEN00 | VISHAY | 0603 | 0 | $ 1.2773 | ||
| RN73R1JTTD3651A05 | KOA | 0603 | 0 | $ 0.4657 | ||
| RG1608V-3651-W-T5 | SUSUMU | 0603 | 0 | $ 0.9849 | ||
| RG1608V-3651-W-T1 | SUSUMU | 0603 | 0 | $ 1.1061 | ||
| TNPW06033K65BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW06033K65BECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| MCT06030D3651BP500 | VISHAY | 0603 | 0 | $ 0.0784 | ||
| TNPW06033K65BYTA | VISHAY | 0603 | 0 | $ 0.6243 | ||
| MCT06030D3651BP100 | VISHAY | 0603 | 0 | $ 0.1881 | ||
| M55342E12B3B65RTS | VISHAY | 0603 | 0 | $ 12.6332 | ||
| M55342E12B3B65RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| M55342E12B3B65RT5 | VISHAY | 0603 | 0 | $ 2.1485 | ||
| RG1608N-3651-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| TNPW06033K65BYEA | VISHAY | 0603 | 0 | $ 0.2169 |

