LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K04B100HST1V product image
Images for reference only

VISHAY M55342K04B100HST1V

Manufacturer
MPN
M55342K04B100HST1V
LCSC Part #
C4072402
Packaging
-
Customer #
Key Attributes
RES 100kΩ ±2% 150mW
Datasheetpdf iconVISHAY M55342K04B100HST1V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3697$ 2.37
200+$ 0.9167$ 183.34
500+$ 0.8849$ 442.45
1,000+$ 0.8697$ 869.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance100kΩ
Tolerance±2%
Temperature Coefficient±100ppm/℃