VISHAY TNPW080510K0BXEA
| Manufacturer | |
| MPN | TNPW080510K0BXEA |
| LCSC Part # | C4070299 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 10kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2509 | $ 0.25 |
| 200+ | $ 0.0971 | $ 19.42 |
| 500+ | $ 0.0937 | $ 46.85 |
| 1,000+ | $ 0.092 | $ 92.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 10kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRC0710KL | YAGEO | 0805 | 8,040 | $ 0.0682 | ||
| TNPW080510K0BXEN | VISHAY | 0805 | 199 | $ 0.8728 | ||
| ERA-6APB103V | PANASONIC | 0805 | 195 | $ 0.3222 | ||
| RT0805BRB0710KL | YAGEO | 0805 | 72,365 | $ 0.3194 | ||
| AR05BTBW1002 | Viking | 0805 | 13,960 | $ 0.1361 | ||
| ERA6ARB103V | PANASONIC | 0805 | 583 | $ 0.4799 | ||
| RNCF0805BKT10K0 | SEI(Stackpole Electronics Inc.) | 0805 | 201 | $ 0.4687 | ||
| CRT0805-BX-1002ELF | BOURNS | 0805 | 0 | $ 0.3031 | ||
| RP73D2A10KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A10KBTG | TE Connectivity | 0805 | 0 | $ 0.4333 | ||
| ERA-6VPB1002V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| MCU08050E1002BP100 | VISHAY | 0805 | 0 | $ 0.1731 | ||
| TNPW080510K0BXTA | VISHAY | 0805 | 0 | $ 0.2772 | ||
| TNPW080510K0BXCN | VISHAY | 0805 | 0 | $ 0.5925 | ||
| CRT0805-BW-1002ELF | BOURNS | 0805 | 0 | $ 0.2923 | ||
| RN73R2ATTD1002B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| RNCF0805BTT10K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.173 | ||
| RG2012N-103-B-T5 | SUSUMU | 0805 | 0 | $ 0.1931 | ||
| TP0805B10K0P0510Z | EVER OHMS | 0805 | 0 | $ 0.2229 | ||
| WF08W1002BTL | Walsin | 0805 | 0 | $ 0.1759 |

