KOA RN73H1ETTP4990B10
| Manufacturer | |
| MPN | RN73H1ETTP4990B10 |
| LCSC Part # | C4070260 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 499Ω ±0.1% 0.063W 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 499Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 499Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1608 | $ 0.16 |
| 200+ | $ 0.0623 | $ 12.46 |
| 500+ | $ 0.0601 | $ 30.05 |
| 1,000+ | $ 0.059 | $ 59.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 499Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 499Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73C1E499RBTD | TE Connectivity | 0402 | 789 | $ 1.0917 | ||
| RN73H1ETTP4990B50 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73H1ETTP4990B25 | KOA | 0402 | 0 | $ 0.0803 | ||
| RN73R1ETTP4990B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARB4990X | PANASONIC | 0402 | 0 | $ 0.2635 | ||
| RQ73C1E499RBTD | TE Connectivity | 0402 | 0 | $ 0.2577 | ||
| RN73C1E499RBTDF | TE Connectivity | 0402 | 0 | $ 0.3499 | ||
| RT0402BRB07499RL | YAGEO | 0402 | 0 | $ 0.1539 | ||
| TNPW0402499RBYEP | VISHAY | 0402 | 0 | $ 0.2464 | ||
| RNCF0402BKT499R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.1942 | ||
| RG1005N-4990-B-T5 | SUSUMU | 0402 | 0 | $ 0.3387 | ||
| RN73C1E499RBTG | TE Connectivity | 0402 | 0 | $ 0.7484 | ||
| P0402Y4990BNT | VISHAY | 0402 | 0 | $ 6.3318 | ||
| TNPW0402499RBYED | VISHAY | 0402 | 0 | $ 0.2596 |

