LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K06B40E2RT0V product image
Images for reference only

VISHAY M55342K06B40E2RT0V

Manufacturer
MPN
M55342K06B40E2RT0V
LCSC Part #
C4069445
Packaging
-
Customer #
Key Attributes
RES 40.2kΩ ±1% 150mW
Datasheetpdf iconVISHAY M55342K06B40E2RT0V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3606$ 7.36
200+$ 2.8485$ 569.70
500+$ 2.7485$ 1374.25
1,000+$ 2.7$ 2700.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance40.2kΩ
Power(Watts)150mW
Tolerance±1%
Temperature Coefficient±100ppm/℃