LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD2340B10 product image
Images for reference only

KOA RN73H2ETTD2340B10

Manufacturer
MPN
RN73H2ETTD2340B10
LCSC Part #
C4067535
Packaging
1210
Customer #
Key Attributes
RES 234Ω ±0.1% 250mW 1210
Datasheetpdf iconKOA RN73H2ETTD2340B10
RoHS Compliance2 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4365$ 0.44
200+$ 0.169$ 33.80
500+$ 0.163$ 81.50
1,000+$ 0.1601$ 160.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Resistance234Ω
Power(Watts)250mW
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ETTD2340A10KOA12100$ 0.7135
RN73H2ETTD2340B50KOA12100$ 0.2499
RN73H2ETTD2340B25KOA12100$ 0.3005
RN73R2ETTD2340B10KOA12100$ 0.4326
RN73R2ETTD2340A10KOA12100$ 0.7076
RN73R2ETTD2340B25KOA12100$ 0.2328
RN73R2ETTD2340B50KOA12100$ 0.2307
RN73R2ETTD2340A25KOA12100$ 0.309