ADI AD8009ARZ-REEL7
| Manufacturer | |
| MPN | AD8009ARZ-REEL7 |
| LCSC Part # | C406723 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultra-high-speed low-distortion amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 175mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 5.5V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB | |
| Ib - Input Bias Current | 150uA | |
| Input Offset Voltage Drift(Vos TC) | 150uV/℃ | |
| Quiescent Current | 10mA | |
| Gain Bandwidth Product | 1GHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 1.9nV/√Hz@10MHz | |
| Dual Supply | -6V~6V | |
| Rail to Rail | - | |
| Single Supply | 5V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 175mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 5.5V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 150uA | |
| Input Offset Voltage Drift(Vos TC) | 150uV/℃ | |
| Quiescent Current | 10mA | |
| Gain Bandwidth Product | 1GHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 1.9nV/√Hz@10MHz | |
| Dual Supply | -6V~6V | |
| Rail to Rail | - | |
| Single Supply | 5V~16V |
Introduction
AD8009 is an ultrahigh speed current feedback amplifier featuring a slew rate of 5500 V/μs and a rise time of only 545 ps, making it ideal for use as a pulse amplifier. The high slew rate minimizes slew-induced distortion, enabling a large signal bandwidth of 440 MHz to meet the demands of high resolution video graphics systems. Signal quality remains high across the full wideband range, with worst-case distortion of -40 dBc (250 MHz, G = +10, 1 V p-p). For applications with multitone signals such as IF signal chains, the third-order intercept point (3IP) at the same frequency is 12 dBm. This distortion performance, combined with the current feedback architecture, allows the AD8009 to be flexibly deployed as a gain stage amplifier in IF/RF signal chains. The AD8009 can deliver more than 175 mA of load current, driving four back-terminated video loads while maintaining low differential gain and phase errors (0.02% and 0.04°, respectively). The high drive capability is further demonstrated by its ability to deliver 10 dBm of output power at 70 MHz with a spurious-free dynamic range (SFDR) of –38 dBc. The AD8009 is available in a compact SOIC package, rated for the industrial temperature range of -40°C to +85°C. The device is also offered in a SOT-23-5 package, rated for the commercial temperature range of 0°C to 70°C.
Features
- Ultra-high slew rate: 5500 V/μs (4 V step, G = +2)
- Rise time: 545 ps (2 V step, G = +2)
- Large-signal bandwidth 440 MHz, G = +2; 320 MHz, G = +10
- Small-signal bandwidth (–3 dB) 1 GHz, G = +1; 700 MHz, G = +2
- 0.7% settling time: 10 ns (2 V step, G = +2)
- Low distortion over wide bandwidth
- SFDR –66 dBc (20 MHz, 2nd harmonic); –75 dBc (20 MHz, 3rd harmonic)
- Third-order intercept (3IP) 26 dBm (70 MHz, G = +10)
- Excellent video specifications
- 0.1 dB gain flatness to 75 MHz
- 0.01% differential gain error, RL = 150 Ω
- 0.01° differential phase error, RL = 150 Ω
- High output drive
- 175 mA output load drive current
- 10 dBm with SFDR of –38 dBc (70 MHz, G = +10)
- Power supply
- Supply voltage: ±5 V to ±5 V
- Supply current: 74 mA (typical)
Applications
- Pulse amplifier
- IF/RF gain stage/amplifier
- High-resolution video graphics
- High-speed instrumentation
- CCD imaging amplifier
- RF filter driver
- RGB monitor driver
- Capacitive load driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9952 | $ 7.00 |
| 10+ | $ 6.1999 | $ 62.00 |
| 30+ | $ 5.7136 | $ 171.41 |
| 100+ | $ 4.7605 | $ 476.05 |
Standard Packaging750/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 175mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 5.5V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB | |
| Ib - Input Bias Current | 150uA | |
| Input Offset Voltage Drift(Vos TC) | 150uV/℃ | |
| Quiescent Current | 10mA | |
| Gain Bandwidth Product | 1GHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 1.9nV/√Hz@10MHz | |
| Dual Supply | -6V~6V | |
| Rail to Rail | - | |
| Single Supply | 5V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 175mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 5.5V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 150uA | |
| Input Offset Voltage Drift(Vos TC) | 150uV/℃ | |
| Quiescent Current | 10mA | |
| Gain Bandwidth Product | 1GHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 1.9nV/√Hz@10MHz | |
| Dual Supply | -6V~6V | |
| Rail to Rail | - | |
| Single Supply | 5V~16V |
Introduction
AD8009 is an ultrahigh speed current feedback amplifier featuring a slew rate of 5500 V/μs and a rise time of only 545 ps, making it ideal for use as a pulse amplifier. The high slew rate minimizes slew-induced distortion, enabling a large signal bandwidth of 440 MHz to meet the demands of high resolution video graphics systems. Signal quality remains high across the full wideband range, with worst-case distortion of -40 dBc (250 MHz, G = +10, 1 V p-p). For applications with multitone signals such as IF signal chains, the third-order intercept point (3IP) at the same frequency is 12 dBm. This distortion performance, combined with the current feedback architecture, allows the AD8009 to be flexibly deployed as a gain stage amplifier in IF/RF signal chains. The AD8009 can deliver more than 175 mA of load current, driving four back-terminated video loads while maintaining low differential gain and phase errors (0.02% and 0.04°, respectively). The high drive capability is further demonstrated by its ability to deliver 10 dBm of output power at 70 MHz with a spurious-free dynamic range (SFDR) of –38 dBc. The AD8009 is available in a compact SOIC package, rated for the industrial temperature range of -40°C to +85°C. The device is also offered in a SOT-23-5 package, rated for the commercial temperature range of 0°C to 70°C.
Features
- Ultra-high slew rate: 5500 V/μs (4 V step, G = +2)
- Rise time: 545 ps (2 V step, G = +2)
- Large-signal bandwidth 440 MHz, G = +2; 320 MHz, G = +10
- Small-signal bandwidth (–3 dB) 1 GHz, G = +1; 700 MHz, G = +2
- 0.7% settling time: 10 ns (2 V step, G = +2)
- Low distortion over wide bandwidth
- SFDR –66 dBc (20 MHz, 2nd harmonic); –75 dBc (20 MHz, 3rd harmonic)
- Third-order intercept (3IP) 26 dBm (70 MHz, G = +10)
- Excellent video specifications
- 0.1 dB gain flatness to 75 MHz
- 0.01% differential gain error, RL = 150 Ω
- 0.01° differential phase error, RL = 150 Ω
- High output drive
- 175 mA output load drive current
- 10 dBm with SFDR of –38 dBc (70 MHz, G = +10)
- Power supply
- Supply voltage: ±5 V to ±5 V
- Supply current: 74 mA (typical)
Applications
- Pulse amplifier
- IF/RF gain stage/amplifier
- High-resolution video graphics
- High-speed instrumentation
- CCD imaging amplifier
- RF filter driver
- RGB monitor driver
- Capacitive load driver
C406723 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



