KOA RN73H1JTTD4021A10
| Manufacturer | |
| MPN | RN73H1JTTD4021A10 |
| LCSC Part # | C4065922 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 4.02kΩ ±0.05% 0.1W 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.02kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.02kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3441 | $ 0.34 |
| 200+ | $ 0.1332 | $ 26.64 |
| 500+ | $ 0.1285 | $ 64.25 |
| 1,000+ | $ 0.1262 | $ 126.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.02kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.02kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1JTTD4021A05 | KOA | 0603 | 0 | $ 0.5889 | ||
| RN73H1JTTD4021A25 | KOA | 0603 | 0 | $ 0.2733 | ||
| RN73R1JTTD4021A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RG1608N-4021-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RG1608N-4021-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RT0603WRB074K02L | YAGEO | 0603 | 0 | $ 0.6773 | ||
| ERA-3VRW4021V | PANASONIC | 0603 | 0 | $ 0.264 | ||
| RN73R1JTTD4021A05 | KOA | 0603 | 0 | $ 0.4657 | ||
| RG1608V-4021-W-T5 | SUSUMU | 0603 | 0 | $ 0.9849 | ||
| RG1608V-4021-W-T1 | SUSUMU | 0603 | 0 | $ 1.1061 |

