LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P1EWTTP5R49F product image
Images for reference only

KOA SG73P1EWTTP5R49FRoHS

Manufacturer
MPN
SG73P1EWTTP5R49F
LCSC Part #
C4065096
Packaging
0402
Customer #
Key Attributes
RES 5.49Ω ±1% 250mW 0402
Datasheetpdf iconKOA SG73P1EWTTP5R49F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0201$ 0.02
200+$ 0.0078$ 1.56
500+$ 0.0075$ 3.75
1,000+$ 0.0074$ 7.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)250mW
Resistance5.49Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃