LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B374ARWI product image
Images for reference only

VISHAY D55342E07B374ARWI

Manufacturer
MPN
D55342E07B374ARWI
LCSC Part #
C4064605
Packaging
-
Customer #
Key Attributes
RES 374Ω ±0.1% 250mW
Datasheetpdf iconVISHAY D55342E07B374ARWI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1774$ 16.18
200+$ 6.2608$ 1252.16
500+$ 6.0408$ 3020.40
1,000+$ 5.9316$ 5931.60
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance374Ω
Power(Watts)250mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%