LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW2512249RFKEG product image
Images for reference only

VISHAY CRCW2512249RFKEGRoHS

Manufacturer
MPN
CRCW2512249RFKEG
LCSC Part #
C4063845
Packaging
2512
Customer #
Key Attributes
RES 249Ω ±1% 1W 2512
Datasheetpdf iconVISHAY CRCW2512249RFKEG
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2994$ 1.50
50+$ 0.2359$ 11.80
150+$ 0.2086$ 31.29
500+$ 0.1747$ 87.35
2,000+$ 0.1595$ 319.00
4,000+$ 0.1505$ 602.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance249Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%