LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CR1206AF/-4R70EAS product image
Images for reference only

BOURNS CR1206AF/-4R70EASRoHS

Manufacturer
MPN
CR1206AF/-4R70EAS
LCSC Part #
C4061557
Packaging
1206
Customer #
Key Attributes
RES 4.7Ω ±1% 250mW 1206
Datasheetpdf iconBOURNS CR1206AF/-4R70EAS
In-Stock: 80
80 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0241$ 0.24
100+$ 0.0236$ 2.36
300+$ 0.0233$ 6.99
1,000+$ 0.0229$ 22.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging1206
Resistance4.7Ω
Power(Watts)250mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±400ppm/℃

Features

AI Translation
  • Thick film technology
  • Power rating up to 1 W at 70°C
  • RoHS compliant
  • Halogen-free
  • Sulfur resistant (ASTM B-809)
  • AEC-Q200 compliant