LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206WRD075K76L product image
Images for reference only

YAGEO RT1206WRD075K76L

Manufacturer
YAGEOAsian Brands
MPN
RT1206WRD075K76L
LCSC Part #
C4061136
Packaging
1206
Customer #
Key Attributes
RES 5.76kΩ ±0.05% 0.25W 1206
Datasheetpdf iconYAGEO RT1206WRD075K76L
RoHS Compliance3 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6167$ 0.62
200+$ 0.2394$ 47.88
500+$ 0.2304$ 115.20
1,000+$ 0.2273$ 227.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance5.76kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206WRC075K76LYAGEO12060$ 1.3106
RT1206WRB075K76LYAGEO12060$ 1.3834