VISHAY CRCW08055K49FKTA
| Manufacturer | |
| MPN | CRCW08055K49FKTA |
| LCSC Part # | C4060948 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 5.49kΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 5.49kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 5.49kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0206 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 5.49kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 5.49kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F5491T5E | UNI-ROYAL | 0805 | 4,500 | $ 0.0098 | ||
| CR0805F5K49P05Z | EVER OHMS | 0805 | 3,600 | $ 0.0031 | ||
| FRC0805F5491TS | FOJAN | 0805 | 3,400 | $0.0037 $0.0038 | ||
| CRCW08055K49FKEA | VISHAY | 0805 | 2,800 | $ 0.014 | ||
| RS-05K5491FT | FH | 0805 | 2,500 | $ 0.002 | ||
| RTT055491FTP | RALEC | 0805 | 1,600 | $ 0.0024 | ||
| SCR0805F5K49 | VO | 0805 | 1,200 | $ 0.0019 | ||
| ERJ6ENF5491V | PANASONIC | 0805 | 0 | $ 0.0059 | ||
| ERJ-U06F5491V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F5491V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| RC2012F5491CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RMCF0805FT5K49 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0023 | ||
| CRG0805F5K49 | TE Connectivity | 0805 | 0 | $ 0.007 | ||
| CRCW08055K49FKTC | VISHAY | 0805 | 0 | $ 0.0192 | ||
| CRCW08055K49FKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| WR08X5491FTL | Walsin | 0805 | 0 | $ 0.0029 | ||
| RC0805FR-075K49L | YAGEO | 0805 | 0 | $ 0.0035 | ||
| AC0805FR-075K49L | YAGEO | 0805 | 0 | $ 0.0064 | ||
| RC0805FR-075K49P | YAGEO | 0805 | 0 | $ 0.0265 | ||
| AR0805FR-075K49L | YAGEO | 0805 | 0 | $ 0.0853 |

