KOA RN73R2BTTD1021B05
| Manufacturer | |
| MPN | RN73R2BTTD1021B05 |
| LCSC Part # | C4060896 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.02kΩ ±0.1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.02kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.02kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4424 | $ 0.44 |
| 200+ | $ 0.1712 | $ 34.24 |
| 500+ | $ 0.1652 | $ 82.60 |
| 1,000+ | $ 0.1622 | $ 162.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.02kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.02kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD071K02L | YAGEO | 1206 | 1,210 | $ 0.0532 | ||
| RG3216V-1021-B-T5 | SUSUMU | 1206 | 0 | $ 1.4394 | ||
| TNPU12061K02BZEN00 | VISHAY | 1206 | 0 | $ 1.3515 | ||
| RN73R2BTTD1021A05 | KOA | 1206 | 0 | $ 0.4657 | ||
| RG3216V-1021-W-T1 | SUSUMU | 1206 | 0 | $ 2.044 | ||
| TNPU12061K02AZEN00 | VISHAY | 1206 | 0 | $ 1.7864 | ||
| CRT1206-BY-1021ELF | BOURNS | 1206 | 0 | $ 0.1678 | ||
| RN73R2BTTD1021B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| RN73R2BTTD1021B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73R2BTTD1021B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| ERA-8AEB1021V | PANASONIC | 1206 | 0 | $ 0.2964 | ||
| ERA-8APB1021V | PANASONIC | 1206 | 0 | $ 0.3882 | ||
| ERA-8ARB1021V | PANASONIC | 1206 | 0 | $ 0.4677 | ||
| BLU1206-1021-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-1021-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216N-1021-B-T5 | SUSUMU | 1206 | 0 | $ 0.3028 | ||
| RG3216P-1021-B-T1 | SUSUMU | 1206 | 0 | $ 0.1275 | ||
| RP73D2B1K02BTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RP73D2B1K02BTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| TNPW12061K02BEEA | VISHAY | 1206 | 0 | $ 0.2149 |

