VISHAY M55342K11B14E7RWSV
| Manufacturer | |
| MPN | M55342K11B14E7RWSV |
| LCSC Part # | C4060707 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 14.7kΩ ±1% 50mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 14.7kΩ | |
| Power(Watts) | 50mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 14.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.1922 | $ 17.19 |
| 200+ | $ 6.653 | $ 1330.60 |
| 500+ | $ 6.4197 | $ 3209.85 |
| 1,000+ | $ 6.3045 | $ 6304.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 14.7kΩ | |
| Power(Watts) | 50mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 14.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402FRE0714K7L | YAGEO | 0402 | 2,900 | $ 0.0098 | ||
| TR0402D14K7Q1050 | EVER OHMS | 0402 | 250 | $ 0.0129 | ||
| RC0402FR-0714K7L | YAGEO | 0402 | 216,600 | $ 0.0054 | ||
| FRC0402F1472TS | FOJAN | 0402 | 73,400 | $ 0.0019 | ||
| 0402WGF1472TCE | UNI-ROYAL | 0402 | 56,100 | $ 0.0021 | ||
| CR0402F14K7Q10Z | EVER OHMS | 0402 | 7,100 | $ 0.0007 | ||
| RTT021472FTH | RALEC | 0402 | 2,700 | $ 0.0007 | ||
| RN73R1ETTP1472F50 | KOA | 0402 | 0 | $ 0.0507 | ||
| MCS04020C1472FE000 | VISHAY | 0402 | 0 | $ 0.0249 | ||
| RN73R1ETTP1472F25 | KOA | 0402 | 0 | $ 0.0604 | ||
| TC0225F1472TCC | UNI-ROYAL | 0402 | 0 | $ 0.0089 | ||
| RT0402FRD0714K7L | YAGEO | 0402 | 0 | $ 0.0171 | ||
| RN73R1ETTP1472D50 | KOA | 0402 | 0 | $ 0.0507 | ||
| RNCF0402DTC14K7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0152 | ||
| AT0402DRE0714K7L | YAGEO | 0402 | 0 | $ 0.0302 | ||
| RT0402DRE0714K7L | YAGEO | 0402 | 0 | $ 0.0122 | ||
| CRCW040214K7FKED | VISHAY | 0402 | 0 | $ 0.007 | ||
| SCR0402F14K7 | VO | 0402 | 0 | $ 0.0003 | ||
| WR04X1472FTL | Walsin | 0402 | 0 | $ 0.0012 | ||
| AC0402FR-0714K7L | YAGEO | 0402 | 0 | $ 0.001 |

