Nexperia PESD2IVN24-TR
| Manufacturer | |
| MPN | PESD2IVN24-TR |
| LCSC Part # | C406047 |
| Packaging | TO-236AB |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 42VC TO-236AB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Clamping Voltage | 42V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 25.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Clamping Voltage | 42V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 25.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ESD protection device in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.
Features
AI Translation
- Reverse stand-off voltage: VRWM = 24 V
- Low clamping voltage: VCL = 33 V at lPP = 3.5 A
- Typ. diode capacitance matching: ΔCd/Cd = 0.1 %
- ESD protection up to 30 kV (IEC 61000-4-2)
- ESD protection up to 30 kV (ISO 10605; C = 330 pF, R = 330 Ω)
- ISO 7637-3: Pulse a: VS = -150 V / Pulse b: VS = +100 V
- Ultra low leakage current: lRM < τ nA
- Qualified according to AEC-Q101 / Automotive grade
Applications
AI Translation
- ESD protection for In-vehicle network lines in automotive enviroments
- CAN
- LIN
- FlexRay
- SENT
In-Stock: 43,830
43,830 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1312 | $ 0.66 |
| 50+ | $ 0.1004 | $ 5.02 |
| 150+ | $ 0.085 | $ 12.75 |
| 500+ | $ 0.0735 | $ 36.75 |
| 3,000+ | $ 0.0637 | $ 191.10 |
| 6,000+ | $ 0.0591 | $ 354.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Clamping Voltage | 42V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 25.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Clamping Voltage | 42V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 25.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ESD protection device in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.
Features
AI Translation
- Reverse stand-off voltage: VRWM = 24 V
- Low clamping voltage: VCL = 33 V at lPP = 3.5 A
- Typ. diode capacitance matching: ΔCd/Cd = 0.1 %
- ESD protection up to 30 kV (IEC 61000-4-2)
- ESD protection up to 30 kV (ISO 10605; C = 330 pF, R = 330 Ω)
- ISO 7637-3: Pulse a: VS = -150 V / Pulse b: VS = +100 V
- Ultra low leakage current: lRM < τ nA
- Qualified according to AEC-Q101 / Automotive grade
Applications
AI Translation
- ESD protection for In-vehicle network lines in automotive enviroments
- CAN
- LIN
- FlexRay
- SENT
C406047 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



