LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1210249RFKEA product image
  • CRCW1210249RFKEA thumbnail 1
  • CRCW1210249RFKEA thumbnail 2
  • CRCW1210249RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW1210249RFKEARoHS

Manufacturer
MPN
CRCW1210249RFKEA
LCSC Part #
C4060027
Packaging
1210
Customer #
Key Attributes
RES 249Ω ±1% 500mW 1210
Datasheetpdf iconVISHAY CRCW1210249RFKEA
In-Stock: 3,010
3,010 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.06$ 0.60
100+$ 0.0482$ 4.82
300+$ 0.0424$ 12.72
1,000+$ 0.038$ 38.00
5,000+$ 0.0345$ 172.50
10,000+$ 0.0327$ 327.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)500mW
Resistance249Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%