VISHAY TNPW12064K22BECN
| Manufacturer | |
| MPN | TNPW12064K22BECN |
| LCSC Part # | C4059387 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.22kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.22kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.22kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8713 | $ 0.87 |
| 200+ | $ 0.3379 | $ 67.58 |
| 500+ | $ 0.3258 | $ 162.90 |
| 1,000+ | $ 0.3197 | $ 319.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.22kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.22kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCA12060D4221BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| TNPW12064K22BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| TNPW12064K22BETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| MCA12060D4221BP100 | VISHAY | 1206 | 0 | $ 0.3147 | ||
| D55342E07B4B22RT0 | VISHAY | 1206 | 0 | $ 6.7212 | ||
| D55342E07B4B22RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B4B22RTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B4B22RTI | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B4B22RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B4B22RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B4B22RWI | VISHAY | 1206 | 0 | $ 15.1408 | ||
| D55342E07B4B22MBS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B4B22MTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| RN73R2BTTD4221B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB4221V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| BLU1206-4221-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.2063 | ||
| RG3216P-4221-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-4221-B-T1 | SUSUMU | 1206 | 0 | $ 0.1275 | ||
| RT1206BRD074K22L | YAGEO | 1206 | 0 | $ 0.0469 | ||
| AT1206BRD074K22L | YAGEO | 1206 | 0 | $ 0.1442 |

