VISHAY D55342K07B464ART5
| Manufacturer | |
| MPN | D55342K07B464ART5 |
| LCSC Part # | C4059372 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 464Ω ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 464Ω | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 464Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9743 | $ 1.97 |
| 200+ | $ 0.7652 | $ 153.04 |
| 500+ | $ 0.7379 | $ 368.95 |
| 1,000+ | $ 0.7243 | $ 724.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 464Ω | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 464Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07464RL | YAGEO | 1206 | 10 | $ 0.0467 | ||
| D55342K07B464ARWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD4640B50 | KOA | 1206 | 0 | $ 0.1162 | ||
| RT1206BRE07464RL | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BTC464R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| D55342E07B464ART5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B464ARTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B464ARWS | VISHAY | 1206 | 0 | $ 12.6242 | ||
| CRT1206-BY-4640ELF | BOURNS | 1206 | 0 | $ 0.1677 | ||
| RN73R2BTTD4640B25 | KOA | 1206 | 0 | $ 0.0969 | ||
| ERA-8AEB4640V | PANASONIC | 1206 | 0 | $ 0.1457 | ||
| ERA-8VEB4640V | PANASONIC | 1206 | 0 | $ 0.582 | ||
| BLU1206-4640-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-4640-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-4640-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| AT1206BRD07464RL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BKE464R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| RNCF1206BTE464R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0769 | ||
| TNPW1206464RBEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW1206464RBEEN | VISHAY | 1206 | 0 | $ 0.271 |

