LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF1210FR-0736R5L product image
Images for reference only

YAGEO AF1210FR-0736R5LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF1210FR-0736R5L
LCSC Part #
C4058545
Packaging
1210
Customer #
Key Attributes
RES 36.5Ω ±1% 0.5W 1210
Datasheetpdf iconYAGEO AF1210FR-0736R5L
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0399$ 0.04
200+$ 0.0155$ 3.10
500+$ 0.0149$ 7.45
1,000+$ 0.0147$ 14.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Power(Watts)500mW
Resistance36.5Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC1210FR-0736R5LYAGEO12103,050$ 0.0208
RC1210FR-0736R5LYAGEO12100$ 0.0158