LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-PA2D3011X product image
Images for reference only

PANASONIC ERJ-PA2D3011X

Manufacturer
MPN
ERJ-PA2D3011X
LCSC Part #
C4058476
Packaging
0402
Customer #
Key Attributes
RES 3010Ω ±0.5% 200mW 0402
Datasheetpdf iconPANASONIC ERJ-PA2D3011X
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0408$ 0.04
200+$ 0.0158$ 3.16
500+$ 0.0153$ 7.65
1,000+$ 0.015$ 15.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)200mW
Resistance3.01kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P1ERTTP3011DKOA04020$ 0.2153