HTV(Ningbo Bo Yue Elec) HT3F-9VDC-SHG
| Manufacturer | HTV(Ningbo Bo Yue Elec)Asian Brands |
| MPN | HT3F-9VDC-SHG |
| LCSC Part # | C40582 |
| Packaging | Through Hole,19x15.5mm |
| Customer # | |
| Key Attributes | RELAY POWER SPDT-CO 9V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HTV(Ningbo Bo Yue Elec) | |
| Packaging | Through Hole,19x15.5mm | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 225Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 15.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HTV(Ningbo Bo Yue Elec) | |
| Packaging | Through Hole,19x15.5mm | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 225Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19mm | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 15.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
In-Stock: 28
28 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5145 | $ 0.51 |
| 10+ | $ 0.4164 | $ 4.16 |
| 30+ | $ 0.3682 | $ 11.05 |
| 100+ | $ 0.3199 | $ 31.99 |
| 500+ | $ 0.2897 | $ 144.85 |
| 1,000+ | $ 0.2761 | $ 276.10 |
Standard Packaging100/Full Box | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HTV(Ningbo Bo Yue Elec) | |
| Packaging | Through Hole,19x15.5mm | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 225Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 15.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HTV(Ningbo Bo Yue Elec) | |
| Packaging | Through Hole,19x15.5mm | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 225Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19mm | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 15.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
C40582 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



