VISHAY RCP2512B560RJWB
| Manufacturer | |
| MPN | RCP2512B560RJWB |
| LCSC Part # | C4057948 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 560Ω ±5% 3.5W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 560Ω | |
| Power(Watts) | 3.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 560Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2454 | $ 5.25 |
| 200+ | $ 2.0303 | $ 406.06 |
| 500+ | $ 1.9591 | $ 979.55 |
| 1,000+ | $ 1.9243 | $ 1924.30 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 560Ω | |
| Power(Watts) | 3.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 560Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP2512B560RJET | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B560RJEA | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512B560RJED | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512B560RJEB | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B560RJS6 | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W560RJEA | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512W560RJEC | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W560RJS6 | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W560RJEB | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B560RJEC | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512B560RJS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W560RJS3 | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B560RJTP | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512W560RJED | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W560RJTP | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512W560RJS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W560RJWB | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B560RJS3 | VISHAY | 2512 | 0 | $ 1.9338 | ||
| RCP2512W560RJET | VISHAY | 2512 | 0 | $ 5.2467 | ||
| RCP2512B560RGEA | VISHAY | 2512 | 0 | $ 1.3531 |

