LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA HV733ATTE3484F product image
Images for reference only

KOA HV733ATTE3484FRoHS

Manufacturer
MPN
HV733ATTE3484F
LCSC Part #
C4057589
Packaging
2512
Customer #
Key Attributes
RES 3.48MΩ ±1% 1W 2512
Datasheetpdf iconKOA HV733ATTE3484F
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3197$ 0.32
200+$ 0.1238$ 24.76
500+$ 0.1194$ 59.70
1,000+$ 0.1173$ 117.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance3.48MΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCF2512FT3M48SEI(Stackpole Electronics Inc.)25120$ 0.0427
CRCW25123M48FKEGVISHAY25120$ 0.0317
CRCW25123M48FKTGVISHAY25120$ 0.0836
RK73H3ATTE3484FKOA25120$ 0.04
RMCS2512FT3M48SEI(Stackpole Electronics Inc.)25120$ 0.3221
CRGV2512F3M48TE Connectivity25120$ 0.1829