LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06035K90FKEAHP product image
Images for reference only

VISHAY CRCW06035K90FKEAHP

Manufacturer
MPN
CRCW06035K90FKEAHP
LCSC Part #
C4056891
Packaging
0603
Customer #
Key Attributes
RES 5.9kΩ ±1% 333mW 0603
Datasheetpdf iconVISHAY CRCW06035K90FKEAHP
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0205$ 0.02
200+$ 0.008$ 1.60
500+$ 0.0077$ 3.85
1,000+$ 0.0075$ 7.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)333mW
Resistance5.9kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P1JTTD5901FKOA06030$ 0.0191
SG73P1JRTTD5901FKOA06030$ 0.0843
SG73P1JTTD5901DKOA06030$ 0.0337
SG73P1JRTTD5901DKOA06030$ 0.0941
SG73G1JTTD5901CKOA06030$ 0.2306
PHP00603E5901BBT1VISHAY06030$ 0.65
PHP00603E5901BST1VISHAY06030$ 0.65
RA73F1J5K9BTDFTE Connectivity06030$ 0.8159
RA73F1J5K9BTDTE Connectivity06030$ 0.3771
RCS06035K90FKEAVISHAY06030$ 0.0189