LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1206806RFKEA product image
Images for reference only

VISHAY CRCW1206806RFKEARoHS

Manufacturer
MPN
CRCW1206806RFKEA
LCSC Part #
C4056564
Packaging
1206
Customer #
Key Attributes
RES 806Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW1206806RFKEA
In-Stock: 590
590 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0522$ 0.52
100+$ 0.0419$ 4.19
300+$ 0.0367$ 11.01
1,000+$ 0.0329$ 32.90
5,000+$ 0.0297$ 148.50
10,000+$ 0.0282$ 282.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance806Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%