VISHAY CRCW06033K65FHEAP
| Manufacturer | |
| MPN | CRCW06033K65FHEAP |
| LCSC Part # | C4056401 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.65kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0374 | $ 0.04 |
| 200+ | $ 0.0145 | $ 2.90 |
| 500+ | $ 0.014 | $ 7.00 |
| 1,000+ | $ 0.0138 | $ 13.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F3651TS | FOJAN | 0603 | 15,800 | $0.0023 $0.0024 | ||
| RC0603FR-073K65L | YAGEO | 0603 | 1,400 | $ 0.0024 | ||
| RK73G1JTTD3651F | KOA | 0603 | 0 | $ 0.0358 | ||
| RK73G1JRTTD3651F | KOA | 0603 | 0 | $ 0.1233 | ||
| RE0603FRE073K65L | YAGEO | 0603 | 0 | $ 0.0049 | ||
| RS73G1JTTD3651F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD3651F | KOA | 0603 | 0 | $ 0.2366 | ||
| RS73F1JTTD3651F | KOA | 0603 | 0 | $ 0.0569 | ||
| RK73G1JTTD3651D | KOA | 0603 | 0 | $ 0.0332 | ||
| RK73G1JRTTD3651D | KOA | 0603 | 0 | $ 0.1412 | ||
| ERJ-U3RD3651V | PANASONIC | 0603 | 0 | $ 0.0362 | ||
| RGC0603DTC3K65 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RE0603DRE073K65L | YAGEO | 0603 | 0 | $ 0.0128 | ||
| RS73G1JTTD3651D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD3651D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-PB3D3651V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| SG73G1JTTD3651D | KOA | 0603 | 0 | $ 0.1506 | ||
| ERJ-3RBD3651V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| CR0603-FX-3651ELF | BOURNS | 0603 | 0 | $ 0.0055 | ||
| 0603WAF3651T5E | UNI-ROYAL | 0603 | 0 | $ 0.0014 |

