KOA RK73H2ETTD6040F
| Manufacturer | |
| MPN | RK73H2ETTD6040F |
| LCSC Part # | C4055128 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 604Ω ±1% 500mW 1210 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 604Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 604Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0315 | $ 0.03 |
| 200+ | $ 0.0122 | $ 2.44 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,000+ | $ 0.0116 | $ 11.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 604Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 604Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F6040TS | FOJAN | 1210 | 4,500 | $ 0.0097 | ||
| RC1210FR-07604RL | YAGEO | 1210 | 3,100 | $ 0.0228 | ||
| CR1210F604RP05Z | EVER OHMS | 1210 | 20 | $ 0.0211 | ||
| RMC1/4K6040FTE | KAMAYA | 1210 | 0 | $ 0.03 | ||
| RK73H2ERTTD6040F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR046040F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-S14F6040U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F6040U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-14NF6040U | PANASONIC | 1210 | 0 | $ 0.0622 | ||
| ERJ-U14F6040U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| RMCF1210FT604R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| RMEF1210FT604R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| RMCP1210FT604R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0916 | ||
| CRCW1210604RFKEA | VISHAY | 1210 | 0 | $ 0.021 | ||
| CRCW1210604RFKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| 1210W2F6040T5E | UNI-ROYAL | 1210 | 0 | $ 0.0106 | ||
| AC1210FR-07604RL | YAGEO | 1210 | 0 | $ 0.0123 | ||
| AF1210FR-07604RL | YAGEO | 1210 | 0 | $ 0.0287 | ||
| CRCW1210604RFKEAHP | VISHAY | 1210 | 0 | $ 0.164 | ||
| ERJ-P14D6040U | PANASONIC | 1210 | 0 | $ 0.0732 |

