LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG3216V-2320-D-T5 product image
Images for reference only

SUSUMU RG3216V-2320-D-T5

Manufacturer
MPN
RG3216V-2320-D-T5
LCSC Part #
C4054328
Packaging
1206
Customer #
Key Attributes
RES 232Ω ±0.5% 0.25W 1206
Datasheetpdf iconSUSUMU RG3216V-2320-D-T5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9091$ 0.91
200+$ 0.3516$ 70.32
500+$ 0.3394$ 169.70
1,000+$ 0.3334$ 333.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging1206
Power(Watts)250mW
Resistance232Ω
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2BTTD2320D25KOA12060$ 0.077
RN73R2BTTD2320D100KOA12060$ 0.077
RN73R2BTTD2320D10KOA12060$ 0.1257
RN73R2BTTD2320D50KOA12060$ 0.0952
ERA-8AED2320VPANASONIC12060$ 0.23
RG3216P-2320-D-T5SUSUMU12060$ 0.0418
RG3216N-2320-D-T5SUSUMU12060$ 0.1514
RT1206DRD07232RLYAGEO12060$ 0.0313
RT1206DRE07232RLYAGEO12060$ 0.0242
AT1206DRE07232RLYAGEO12060$ 0.165
AT1206DRD07232RLYAGEO12060$ 0.194
RNCF1206DTC232RSEI(Stackpole Electronics Inc.)12060$ 0.0369
RNCF1206DTE232RSEI(Stackpole Electronics Inc.)12060$ 0.0419
RNCF1206DKE232RSEI(Stackpole Electronics Inc.)12060$ 0.0765
PRG3216P-2320-D-T5SUSUMU12060$ 0.1224
HRG3216P-2320-D-T1SUSUMU12060$ 0.2702
HRG3216P-2320-D-T5SUSUMU12060$ 0.2949
RN73R2BTTD2320B05KOA12060$ 0.4424
RG3216V-2320-B-T5SUSUMU12060$ 1.4394
TNPU1206232RBZEN00VISHAY12060$ 1.3515