LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08051K78FKEBC product image
Images for reference only

VISHAY CRCW08051K78FKEBC

Manufacturer
MPN
CRCW08051K78FKEBC
LCSC Part #
C4053790
Packaging
0805
Customer #
Key Attributes
RES 1.78kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW08051K78FKEBC
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0068$ 0.01
200+$ 0.0027$ 0.54
500+$ 0.0026$ 1.30
1,000+$ 0.0025$ 2.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance1.78kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0805F1781TSFOJAN08056,600$0.0021 $0.0035
SCR0805F1K78VO08054,400$ 0.0019
0805W8F1781T5EUNI-ROYAL08054,060$ 0.0023
ERJ6ENF1781VPANASONIC08053,900$ 0.0078
RS-05K1781FTFH08053,000$ 0.001
RTT051781FTPRALEC08052,500$ 0.0018
CRCW08051K78FKEAVISHAY08051,280$0.0065 $0.0648
WR08X1781FTLWalsin0805300$ 0.0039
ERJ-U06F1781VPANASONIC08050$ 0.0462
ERJ-S06F1781VPANASONIC08050$ 0.0269
RCS2012F1781CSSamsung Electro-Mechanics08050$ 0.0271
RC2012F1781CSSamsung Electro-Mechanics08050$ 0.0161
RMCF0805FT1K78SEI(Stackpole Electronics Inc.)08050$ 0.0024
RMCF0805FG1K78SEI(Stackpole Electronics Inc.)08050$ 0.0032
CRCW08051K78FKEBVISHAY08050$ 0.0083
RC0805FR-071K78LYAGEO08050$ 0.0026
AC0805FR-131K78LYAGEO08050$ 0.0157
RC0805FR-071K78PYAGEO08050$ 0.0265
AC0805FR-071K78LYAGEO08050$ 0.006
AR0805FR-071K78LYAGEO08050$ 0.0853