SUSUMU RG1608N-274-B-T5
| Manufacturer | |
| MPN | RG1608N-274-B-T5 |
| LCSC Part # | C4053502 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 270kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 270kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 270kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.202 | $ 0.20 |
| 200+ | $ 0.0782 | $ 15.64 |
| 500+ | $ 0.0755 | $ 37.75 |
| 1,000+ | $ 0.0741 | $ 74.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 270kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 270kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRB07270KL | YAGEO | 0603 | 5,040 | $ 0.1888 | ||
| PTFR0603B270KN9 | RESI | 0603 | 3,240 | $ 0.1688 | ||
| PTFR0603A270KN9 | RESI | 0603 | 1,290 | $ 0.224 | ||
| ARG03BTC2703 | Viking | 0603 | 5,000 | $ 0.0268 | ||
| RT0603BRE07270KL | YAGEO | 0603 | 3,200 | $ 0.0302 | ||
| RT0603BRD07270KL | YAGEO | 0603 | 2,300 | $ 0.0359 | ||
| ERA3AEB274V | PANASONIC | 0603 | 1,610 | $ 0.0806 | ||
| AT0603BRD07270KL | YAGEO | 0603 | 540 | $ 0.0788 | ||
| AR03BTCX2703 | Viking | 0603 | 440 | $ 0.0343 | ||
| AR03BTBX2703 | Viking | 0603 | 0 | $ 0.0991 | ||
| TNPW0603270KBYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| TNPW0603270KBYEN | VISHAY | 0603 | 0 | $ 0.2357 | ||
| RG1608N-274-W-T5 | SUSUMU | 0603 | 0 | $ 0.2933 | ||
| RN73R1JTTD2703B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD2703B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RNCF0603BTE270K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0433 | ||
| RNCF0603BKE270K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0722 | ||
| RNCF0603BTC270K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0448 | ||
| TNPW0603270KBHEA | VISHAY | 0603 | 0 | $ 0.2596 | ||
| AR03BTCX2703A | Viking | 0603 | 0 | $ 0.0357 |

