KOA RN73H1JTTD1472D100
| Manufacturer | |
| MPN | RN73H1JTTD1472D100 |
| LCSC Part # | C4053160 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 14.7kΩ ±0.5% 0.1W 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 14.7kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 14.7kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0601 | $ 0.06 |
| 200+ | $ 0.0233 | $ 4.66 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 14.7kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 14.7kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1JTTD1472D50 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD1472D10 | KOA | 0603 | 0 | $ 0.1608 | ||
| RG1608N-1472-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RN73H1JTTD1472C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RMC1/16K1472DTP | KAMAYA | 0603 | 0 | $ 0.0099 | ||
| RK73H1JRTTD1472D | KOA | 0603 | 0 | $ 0.02 | ||
| RN73R1JTTD1472D100 | KOA | 0603 | 0 | $ 0.052 | ||
| ERJ-U03D1472V | PANASONIC | 0603 | 0 | $ 0.0284 | ||
| ERJ-S03D1472V | PANASONIC | 0603 | 0 | $ 0.0368 | ||
| CRCW060314K7DKTAP | VISHAY | 0603 | 0 | $ 0.0487 | ||
| CRCW060314K7DKEAP | VISHAY | 0603 | 0 | $ 0.035 | ||
| RTT031472DTP | RALEC | 0603 | 0 | $ 0.0044 | ||
| 0603WAD1472T5E | UNI-ROYAL | 0603 | 0 | $ 0.006 | ||
| RC0603DR-0714K7P | YAGEO | 0603 | 0 | $ 0.047 | ||
| SG73S1JTTD1472D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-UP3D1472V | PANASONIC | 0603 | 0 | $ 0.0424 | ||
| SG73P1JTTD1472D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD1472D | KOA | 0603 | 0 | $ 0.0941 | ||
| ERJ-PA3D1472V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| RN73H1JTTD1472C25 | KOA | 0603 | 0 | $ 0.1039 |

