LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080514K3FKEA product image
  • CRCW080514K3FKEA thumbnail 1
  • CRCW080514K3FKEA thumbnail 2
  • CRCW080514K3FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080514K3FKEARoHS

Manufacturer
MPN
CRCW080514K3FKEA
LCSC Part #
C4052873
Packaging
0805
Customer #
Key Attributes
RES 14.3kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080514K3FKEA
In-Stock: 570
570 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0474$ 0.47
100+$ 0.0371$ 3.71
300+$ 0.0319$ 9.57
1,000+$ 0.028$ 28.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance14.3kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%