LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080536R5FKEAC product image
Images for reference only

VISHAY CRCW080536R5FKEAC

Manufacturer
MPN
CRCW080536R5FKEAC
LCSC Part #
C4052669
Packaging
0805
Customer #
Key Attributes
RES 36.5Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080536R5FKEAC
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0068$ 0.01
200+$ 0.0027$ 0.54
500+$ 0.0026$ 1.30
1,000+$ 0.0025$ 2.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance36.5Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CR0805-FX-36R5ELFBOURNS08052,450$0.0015 $0.0143
CR1036R5FMeritek08050$ 0.0024
ERJ-U06F36R5VPANASONIC08050$ 0.0462
ERJ6ENF36R5VPANASONIC08050$ 0.0083
ERJ-S06F36R5VPANASONIC08050$ 0.0269
KTR10EZPF36R5ROHM08050$ 0.0247
RC2012F36R5CSSamsung Electro-Mechanics08050$ 0.0161
RCS2012F36R5CSSamsung Electro-Mechanics08050$ 0.0106
RMCF0805FT36R5SEI(Stackpole Electronics Inc.)08050$ 0.0023
CRCW080536R5FKEAVISHAY08050$ 0.0049
CRCW080536R5FKEBVISHAY08050$ 0.0083
RCG080536R5FKEAVISHAY08050$ 0.0172
CRCW080536R5FKTAVISHAY08050$ 0.0206
CRCW080536R5FKEBCVISHAY08050$ 0.0068
GR0805F36R5T5G00GiantOhm08050$ 0.0018
RTT0536R5FTPRALEC08050$ 0.0021
WR08X36R5FTLWalsin08050$ 0.0026
RC0805FR-0736R5LYAGEO08050$ 0.0025
AC0805FR-0736R5LYAGEO08050$ 0.0069
AR0805FR-0736R5LYAGEO08050$ 0.0853