Cybermax CMCC0603C2N2BSP
| Manufacturer | CybermaxAsian Brands |
| MPN | CMCC0603C2N2BSP |
| LCSC Part # | C405215 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 2.2nH 290mA 250mΩ 0201 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 0201 | |
| Current Rating | 290mA | |
| Inductance | 2.2nH | |
| Frequency - Self Resonant | 10GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 250mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 13@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 0201 | |
| Current Rating | 290mA | |
| Inductance | 2.2nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 10GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 250mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 13@500MHz |
Report an ErrorShow similar products (0) >
In-Stock: 11,100
11,100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0044 | $ 0.22 |
| 500+ | $ 0.0034 | $ 1.70 |
| 1,500+ | $ 0.0029 | $ 4.35 |
| 15,000+ | $ 0.0026 | $ 39.00 |
| 30,000+ | $ 0.0023 | $ 69.00 |
| 45,000+ | $ 0.0021 | $ 94.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 0201 | |
| Current Rating | 290mA | |
| Inductance | 2.2nH | |
| Frequency - Self Resonant | 10GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 250mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 13@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 0201 | |
| Current Rating | 290mA | |
| Inductance | 2.2nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 10GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 250mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 13@500MHz |
Report an ErrorShow similar products (0) >
C405215 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



