PANASONIC ERJ-H2RF1200X
| Manufacturer | |
| MPN | ERJ-H2RF1200X |
| LCSC Part # | C4051804 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 120Ω ±1% 0.1W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 1,425
1,425 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0791 | $ 0.40 |
| 50+ | $ 0.0774 | $ 3.87 |
| 150+ | $ 0.0763 | $ 11.45 |
| 500+ | $ 0.0752 | $ 37.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C4051804 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1ETTP1200F | KOA | 0402 | 16,500 | $ 0.0032 | ||
| ERJ2RKF1200X | PANASONIC | 0402 | 2,300 | $ 0.0042 | ||
| RCS0402120RFKED | VISHAY | 0402 | 20,530 | $ 0.0416 | ||
| ESR01MZPF1200 | ROHM | 0402 | 6,560 | $ 0.0231 | ||
| ERJ-PA2D1200X | PANASONIC | 0402 | 865 | $ 0.2018 | ||
| RMC1/16SK1200FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP1200F | KOA | 0402 | 0 | $ 0.0115 | ||
| RMCP0402FT120R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| CRGP0402F120R | TE Connectivity | 0402 | 0 | $ 0.0745 | ||
| PS02W8F1200TCE | UNI-ROYAL | 0402 | 0 | $ 0.0033 | ||
| AC0402FR-7W120RL | YAGEO | 0402 | 0 | $ 0.0012 | ||
| ERJPA2F1200X | PANASONIC | 0402 | 0 | $ 0.0257 | ||
| CRCW0402120RFKEDHP | VISHAY | 0402 | 0 | $ 0.0289 | ||
| SG73P1EWTTP1200F | KOA | 0402 | 0 | $ 0.0201 | ||
| RK73G1ETTP1200F | KOA | 0402 | 0 | $ 0.0248 | ||
| RK73G1ERTTP1200F | KOA | 0402 | 0 | $ 0.1076 | ||
| RMC1/16SK1200DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ETTP1200D | KOA | 0402 | 0 | $ 0.0174 | ||
| RK73H1ERTTP1200D | KOA | 0402 | 0 | $ 0.0402 | ||
| ERJ-U02F1200X | PANASONIC | 0402 | 0 | $ 0.0118 |

