VISHAY CRCW080520R0FKTC
| Manufacturer | |
| MPN | CRCW080520R0FKTC |
| LCSC Part # | C4051741 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 20Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 20Ω | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0192 | $ 0.02 |
| 200+ | $ 0.0075 | $ 1.50 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.0071 | $ 7.10 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 20Ω | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F200JT5E | UNI-ROYAL | 0805 | 1,805,600 | $ 0.0078 | ||
| FRC0805F20R0TS | FOJAN | 0805 | 1,388,800 | $0.0033 $0.0034 | ||
| RS-05K20R0FT | FH | 0805 | 204,200 | $ 0.0039 | ||
| RC0805FR-0720RL | YAGEO | 0805 | 169,200 | $ 0.0078 | ||
| 1RC0805F2009 | SAE | 0805 | 27,500 | $ 0.0035 | ||
| AC0805FR-0720RL | YAGEO | 0805 | 21,900 | $ 0.0076 | ||
| GR0805F20RT5G00 | GiantOhm | 0805 | 9,900 | $ 0.0025 | ||
| CRCW080520R0FKEA | VISHAY | 0805 | 5,250 | $0.0079 $0.0095 | ||
| ERJ6ENF20R0V | PANASONIC | 0805 | 4,000 | $ 0.0084 | ||
| RMS10FT20R0 | TA-I Tech | 0805 | 200 | $ 0.0062 | ||
| CR0805-FX-20R0ELF | BOURNS | 0805 | 0 | $ 0.0082 | ||
| RMC1/10-20R0FTP | KAMAYA | 0805 | 0 | $ 0.0095 | ||
| CR0805F20R0P05Z | EVER OHMS | 0805 | 0 | $ 0.0036 | ||
| RTT0520R0FTP | RALEC | 0805 | 0 | $ 0.002 | ||
| AECR0805F20R0K9 | RESI | 0805 | 0 | $ 0.0036 | ||
| RMC0805201%N | TyoHM | 0805 | 0 | $ 0.0055 | ||
| CQ05W8F200JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0041 | ||
| SCR0805F20R | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X20R0FTL | Walsin | 0805 | 0 | $ 0.0032 | ||
| AF0805FR-0720RL | YAGEO | 0805 | 0 | $ 0.0055 |

