LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K06B20E0SWIV product image
Images for reference only

VISHAY M55342K06B20E0SWIV

Manufacturer
MPN
M55342K06B20E0SWIV
LCSC Part #
C4051571
Packaging
-
Customer #
Key Attributes
RES 20kΩ ±1% 150mW
Datasheetpdf iconVISHAY M55342K06B20E0SWIV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.2907$ 18.29
200+$ 7.0787$ 1415.74
500+$ 6.8303$ 3415.15
1,000+$ 6.7075$ 6707.50
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance20kΩ
Power(Watts)150mW
Tolerance±1%
Temperature Coefficient±100ppm/℃