LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PHP00805E1141BBT1 product image
Images for reference only

VISHAY PHP00805E1141BBT1

Manufacturer
MPN
PHP00805E1141BBT1
LCSC Part #
C4050434
Packaging
0805
Customer #
Key Attributes
RES 1.14kΩ ±0.1% 62.5mW 0805
Datasheetpdf iconVISHAY PHP00805E1141BBT1
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.694$ 0.69
200+$ 0.2682$ 53.64
500+$ 0.2591$ 129.55
1,000+$ 0.2546$ 254.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)62.5mW
Resistance1.14kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PHP00805E1141BST1VISHAY08050$ 0.694
RN73R2ATTD1141B25KOA08050$ 0.057
PAT0805E1141BST1VISHAY08050$ 0.6364
RN73R2ATTD1141B10KOA08050$ 0.2736
RN73R2ATTD1141A25KOA08050$ 0.2308
RN73R2ATTD1141B05KOA08050$ 0.4424
PHP00805H1141BST1VISHAY08050$ 0.694
PHP00805H1141BBT1VISHAY08050$ 0.694
RN73R2ATTD1141B50KOA08050$ 0.0775
RN73H2ATTD1141B25KOA08050$ 0.0945
RN73R2ATTD1141A10KOA08050$ 0.2935
RN73R2ATTD1141A05KOA08050$ 0.4657